Login / Register to access your benefits
Recently searched

    Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 72m³/h, 2.4W, 100mA Max, 80 x 80 x 25mm

    Bulk discount available

    Subtotal (1 unit)*

    €19.44

    (exc. VAT)

    €23.91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 59 unit(s) ready to ship from another location
    • Plus 10 unit(s) shipping from 23 December 2025
    • Plus 10 unit(s) shipping from 20 January 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€19.44
    5 - 9€18.26
    10 - 24€17.10
    25 - 49€16.32
    50 +€14.77

    *price indicative

    RS Stock No.:
    191-9289
    Distrelec Article No.:
    301-54-379
    Mfr. Part No.:
    109R0824S401
    Manufacturer:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    2.4W

    Width

    80mm

    Maximum Current

    100mA

    Depth

    25mm

    Dimensions

    80 x 80 x 25mm

    Air Flow

    72m³/h

    Termination Type

    Lead Wire

    Noise Level

    34dB(A)

    Sensor Type

    Pulse

    Bearing Type

    Ball

    Related links