FAN6X1TX3 | StarTech.com Axial Fan, 12 V dc, dc Operation, 15.49cfm, 1.92W, 160mA Max, 2.4 x 0.4 x 2.4in | RS
Login / Register to access your benefits
Recently searched

    StarTech.com Axial Fan, 12 V dc, dc Operation, 15.49cfm, 1.92W, 160mA Max, 2.4 x 0.4 x 2.4in

    Subtotal (1 unit)**

    €8.30

    (exc. VAT)

    €10.21

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€8.30

    **price indicative

    RS Stock No.:
    280-4593
    Distrelec Article No.:
    302-31-298
    Mfr. Part No.:
    FAN6X1TX3
    Manufacturer:
    StarTech.com
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    StarTech.com

    Supply Voltage

    12 V dc

    Height

    2.4in

    AC or DC Operation

    dc

    Power Consumption

    1.92W

    Width

    0.4in

    Maximum Current

    160mA

    Depth

    2.4in

    Air Flow

    15.49cfm

    Dimensions

    2.4 x 0.4 x 2.4in

    Related links