Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 41m³/h, 1.92W, 160mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 781-5058
- Distrelec Article No.:
- 301-16-811
- Mfr. Part No.:
- 9GA0612P7G01
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
€21.22
(exc. VAT)
€26.10
(inc. VAT)
219 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €21.22 |
5 - 9 | €19.92 |
10 - 24 | €18.67 |
25 - 49 | €17.84 |
50 + | €17.23 |
**price indicative
- RS Stock No.:
- 781-5058
- Distrelec Article No.:
- 301-16-811
- Mfr. Part No.:
- 9GA0612P7G01
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 60mm | |
Power Consumption | 1.92W | |
Width | 60mm | |
Depth | 15mm | |
Maximum Current | 160mA | |
Dimensions | 60 x 60 x 15mm | |
Termination Type | Lead Wire | |
Air Flow | 41m³/h | |
Noise Level | 38dB | |
Fan Speed | 5900rpm | |
Sensor Type | PWM, Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Power Consumption 1.92W | ||
Width 60mm | ||
Depth 15mm | ||
Maximum Current 160mA | ||
Dimensions 60 x 60 x 15mm | ||
Termination Type Lead Wire | ||
Air Flow 41m³/h | ||
Noise Level 38dB | ||
Fan Speed 5900rpm | ||
Sensor Type PWM, Tachometer | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.92W 40 x 40 x 20mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 18W 60 x 60 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.68W 60 x 60 x 10mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.2W 60 x 60 x 15mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.24W 60 x 60 x 10mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 11.4W 60 x 60 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 360mW 60 x 60 x 10mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 1.92W 60 x 60 x 25mm