RND 460-00077 | RND Axial Fan, 12 V dc, dc Operation, 114.8cfm, 6.6W, 550mA Max, 120 x 120 x 25mm | RS
Login / Register to access your benefits
Recently searched

    RND Axial Fan, 12 V dc, dc Operation, 114.8cfm, 6.6W, 550mA Max, 120 x 120 x 25mm

    Subtotal (1 unit)**

    €17.05

    (exc. VAT)

    €20.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    165 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€17.05

    **price indicative

    RS Stock No.:
    283-3033
    Distrelec Article No.:
    301-72-347
    Mfr. Part No.:
    RND 460-00077
    Manufacturer:
    RND
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RND

    Supply Voltage

    12 V dc

    Height

    120mm

    AC or DC Operation

    dc

    Width

    120mm

    Power Consumption

    6.6W

    Depth

    25mm

    Maximum Current

    550mA

    Dimensions

    120 x 120 x 25mm

    Air Flow

    114.8cfm

    Related links