Sunon Axial Fan, 24 V dc, dc Operation, 243.5m³/h, 10.5W, 440mA Max, IP55, 120 x 120 x 38mm
- RS Stock No.:
- 283-5840
- Distrelec Article No.:
- 154-13-480
- Mfr. Part No.:
- EEC0382B1-0000-AB9
- Manufacturer:
- Sunon
Price Each**
€25.88
(exc. VAT)
€31.83
(inc. VAT)
38 Within 2 working day(s) (EU stock)*
14 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.88 |
**price indicative
- RS Stock No.:
- 283-5840
- Distrelec Article No.:
- 154-13-480
- Mfr. Part No.:
- EEC0382B1-0000-AB9
- Manufacturer:
- Sunon
Related links
- Sunon EE Series Axial Fan DC Operation 9.2W 120 x 120 x 38mm
- Sanyo Denki 9WG Series Axial Fan DC Operation 7.32W IP55, 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 10W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 15W IP55, 120 x 120 x 38mm
- Sanyo Denki 9WG Series Axial Fan DC Operation 11.76W IP55, 120 x 120 x 38mm
- Sunon Axial Fan dc Operation 3.1W 120 x 120 x 38mm
- Sunon Axial Fan dc Operation 5.4W 120 x 120 x 38mm
- Sunon Axial Fan ac Operation 20W 120 x 120 x 38mm