Sunon Axial Fan, 12 V dc, dc Operation, 26.4cfm, 1.77W, 147mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 283-6276
- Distrelec Article No.:
- 301-34-009
- Mfr. Part No.:
- MF60151V1-1000U-A99
- Manufacturer:
- Sunon
Subtotal (1 unit)**
€6.51
(exc. VAT)
€8.01
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €6.51 |
**price indicative
- RS Stock No.:
- 283-6276
- Distrelec Article No.:
- 301-34-009
- Mfr. Part No.:
- MF60151V1-1000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 12 V dc | |
AC or DC Operation | dc | |
Height | 60mm | |
Power Consumption | 1.77W | |
Width | 60mm | |
Maximum Current | 147mA | |
Depth | 15mm | |
Air Flow | 26.4cfm | |
Dimensions | 60 x 60 x 15mm | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 12 V dc | ||
AC or DC Operation dc | ||
Height 60mm | ||
Power Consumption 1.77W | ||
Width 60mm | ||
Maximum Current 147mA | ||
Depth 15mm | ||
Air Flow 26.4cfm | ||
Dimensions 60 x 60 x 15mm | ||
Related links
- Sunon Axial Fan dc Operation 2.09W 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 68mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 85mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 960mW 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm
- Sunon MF Series Centrifugal Fan 5.7cfm 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 75mA Max, 60 x 60 x 20mm