Sunon Axial Fan, 24 V dc, dc Operation, 26.4cfm, 2.09W, 87mA Max, 60 x 60 x 15mm
- RS Stock No.:
- 283-6278
- Distrelec Article No.:
- 301-48-171
- Mfr. Part No.:
- MF60152V1-1000U-A99
- Manufacturer:
- Sunon
Subtotal (1 unit)**
€15.00
(exc. VAT)
€18.45
(inc. VAT)
Temporarily out of stock - back order for despatch 14-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.00 |
**price indicative
- RS Stock No.:
- 283-6278
- Distrelec Article No.:
- 301-48-171
- Mfr. Part No.:
- MF60152V1-1000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 24 V dc | |
Height | 60mm | |
AC or DC Operation | dc | |
Power Consumption | 2.09W | |
Width | 60mm | |
Depth | 15mm | |
Maximum Current | 87mA | |
Dimensions | 60 x 60 x 15mm | |
Air Flow | 26.4cfm | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Power Consumption 2.09W | ||
Width 60mm | ||
Depth 15mm | ||
Maximum Current 87mA | ||
Dimensions 60 x 60 x 15mm | ||
Air Flow 26.4cfm | ||
Related links
- Sunon Axial Fan dc Operation 1.77W 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 0.90/1.05W 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 2.09W 92 x 92 x 25mm
- Sunon Axial Fan dc Operation 68mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 85mA Max, 60 x 60 x 15mm
- Sunon Axial Fan dc Operation 960mW 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 270mW IP20, 60 x 60 x 15mm
- Sunon Axial Fan DC Operation 2.22W IP20, 60 x 60 x 15mm