Sunon Axial Fan, 24 V dc, dc Operation, 23.5cfm, 1.4W, 58mA Max, 60 x 60 x 25mm
- RS Stock No.:
- 283-6279
- Distrelec Article No.:
- 301-29-668
- Mfr. Part No.:
- MF60252V1-1000U-A99
- Manufacturer:
- Sunon

1 / 1
Subtotal (1 unit)**
€6.40
(exc. VAT)
€7.87
(inc. VAT)
Temporarily out of stock - back order for despatch 14-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.40 |
**price indicative
- RS Stock No.:
- 283-6279
- Distrelec Article No.:
- 301-29-668
- Mfr. Part No.:
- MF60252V1-1000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 24 V dc | |
Height | 60mm | |
AC or DC Operation | dc | |
Width | 60mm | |
Power Consumption | 1.4W | |
Maximum Current | 58mA | |
Depth | 25mm | |
Dimensions | 60 x 60 x 25mm | |
Air Flow | 23.5cfm | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
Height 60mm | ||
AC or DC Operation dc | ||
Width 60mm | ||
Power Consumption 1.4W | ||
Maximum Current 58mA | ||
Depth 25mm | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 23.5cfm | ||
Related links
- Sunon Axial Fan DC Operation 1.2W IP20, 60 x 60 x 25mm
- Sunon Axial Fan dc Operation 0.90/1.05W 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 1.2W IP20, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 30mA Max, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 870mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 240mW IP20, 60 x 60 x 25mm
- Sunon Axial Fan DC Operation 600mW IP20, 25 x 25 x 10mm
- Sunon Axial Fan DC Operation 600mW IP20, 50 x 50 x 10mm