MF60251V2-1000U-A99 | Sunon Axial Fan, 12 V dc, DC Operation, 19.3cfm, 870mW, 83mA Max, IP20, 60 x 60 x 25mm | RS
Login / Register to access your benefits
Recently searched

    Sunon Axial Fan, 12 V dc, DC Operation, 19.3cfm, 870mW, 83mA Max, IP20, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €6.62

    (exc. VAT)

    €8.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8041 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€6.62
    5 - 9€6.08
    10 - 24€5.82
    25 - 49€5.42
    50 +€4.81

    **price indicative

    RS Stock No.:
    202-5423
    Distrelec Article No.:
    301-48-180
    Mfr. Part No.:
    MF60251V2-1000U-A99
    Manufacturer:
    Sunon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sunon

    Supply Voltage

    12 V dc

    Height

    60mm

    AC or DC Operation

    DC

    Power Consumption

    870mW

    Width

    60mm

    Depth

    25mm

    Maximum Current

    83mA

    Dimensions

    60 x 60 x 25mm

    Air Flow

    19.3cfm

    IP Rating

    IP20

    Related links