Sunon MF Series Axial Fan, 12V dc, 51.5 cfm, 1.94 W, 161 mA Max 92 mm 92mm 25 mm

Subtotal (1 unit)*

€10.00

(exc. VAT)

€12.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 733 unit(s), ready to ship from another location
Units
Per unit
1 +€10.00

*price indicative

RS Stock No.:
283-6282
Distrelec Article No.:
301-34-014
Mfr. Part No.:
MF92251V1-10000-A99
Manufacturer:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

1.94W

Maximum Current

161mA

Air Flow

51.5cfm

Noise Level

34dBA

Fan Speed

3000rpm

Terminal Type

Stranded Wire

External Depth

25mm

Bearing Type

Vapo

Fan Frame Type

Squre

Fan Frame Size

92 x 92 x 25 mm

Depth

25mm

Height

92mm

Series

MF

Width

92mm

Standards/Approvals

No

COO (Country of Origin):
CN
The motor fan is designed for optimal performance and durability, making it perfect for a variety of applications. With its precise Vapo bearing system and high-quality materials, this fan offers reliable cooling and noise reduction. Its compact dimensions of 92x92x25mm make it easy to install in tight spaces. The operates on a rated voltage of 12VDC and has a maximum power consumption of 1.94W. It has a rated speed of 3000 RPM and delivers an air flow of 51.5 CFM. This fan is built to last, with a life expectancy of 70,000 hours at 40°C. Experience efficient and effective cooling with the fan.

Thermoplastic PBT frame and fan blade

Single phase, 4-poles Brushless DC motor

Rated speed of 3000 RPM

Air flow of 51.5 CFM

Low noise level of 34.0 dB(A)

Operating temperature range of -10 to +70°C

70,000 hours of life expectancy

UL, CUR, TUV, and CE safety certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy