ebm-papst Axial Fan, 48 V dc, dc Operation, 104m³/h, 1.8 → 5.4W, 90mA Max, 92 x 92 x 32mm
- RS Stock No.:
- 285-8024
- Distrelec Article No.:
- 301-61-536
- Mfr. Part No.:
- 3318NHH
- Manufacturer:
- ebm-papst
Subtotal (1 unit)**
€67.00
(exc. VAT)
€82.41
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €67.00 |
**price indicative
- RS Stock No.:
- 285-8024
- Distrelec Article No.:
- 301-61-536
- Mfr. Part No.:
- 3318NHH
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
AC or DC Operation | dc | |
Height | 92mm | |
Power Consumption | 1.8 → 5.4W | |
Width | 92mm | |
Maximum Current | 90mA | |
Depth | 32mm | |
Dimensions | 92 x 92 x 32mm | |
Air Flow | 104m³/h | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
AC or DC Operation dc | ||
Height 92mm | ||
Power Consumption 1.8 → 5.4W | ||
Width 92mm | ||
Maximum Current 90mA | ||
Depth 32mm | ||
Dimensions 92 x 92 x 32mm | ||
Air Flow 104m³/h | ||
Related links
- ebm-papst Axial Fan dc Operation 0.4 → 2.6W 92 x 92 x 32mm
- ebm-papst Axial Fan ac Operation 13W 119 x 119x 38mm
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst Axial Fan dc Operation 2 → 14.5W 92 x 92 x 38mm
- ebm-papst 3250 J - S-Panther Series Axial Fan DC Operation 7W 92 x...
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 1.8W,...
- ebm-papst 3300 N - S-Panther Series Axial Fan DC Operation 3.5W,...