Sunon Axial Fan, dc Operation, 23cfm, 6.24/7.49W, 624mA Max, 38 x 38 x 28mm
- RS Stock No.:
- 288-3506
- Distrelec Article No.:
- 301-48-200
- Mfr. Part No.:
- PF38281BX-000U-S99
- Manufacturer:
- Sunon
Price Each**
€17.83
(exc. VAT)
€21.93
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.83 |
**price indicative
- RS Stock No.:
- 288-3506
- Distrelec Article No.:
- 301-48-200
- Mfr. Part No.:
- PF38281BX-000U-S99
- Manufacturer:
- Sunon
Related links
- Sunon Axial Fan 23cfm 624mA Max, 38 x 38 x 28mm
- Sunon Axial Fan 31.3/27.6cfm 1.035A Max, 40 x 40 x 28mm
- Sunon PF Series Axial Fan DC Operation 3.78W 38 x 38 x 28mm
- Sunon Axial Fan 13.3/15.4cfm 187mA Max, 40 x 40 x 28mm
- Sunon Axial Fan DC Operation 6.12W IP20, 40 x 40 x 28mm
- Sunon Axial Fan 60cfm 357mA Max, 80 x 80 x 25mm
- Sanyo Denki San Ace 9GV Series Axial Fan DC Operation 4.8W 38 x 38 x 28mm
- Sunon Axial Fan dc Operation 690mW 30 x 30 x 10mm