Sunon Axial Fan, dc Operation, 31.3/27.6cfm, 10.80/12.42W, 1.035A Max, 40 x 40 x 28mm
- RS Stock No.:
- 288-3509
- Distrelec Article No.:
- 301-48-205
- Mfr. Part No.:
- PF40281BX-000U-S99
- Manufacturer:
- Sunon
Price Each**
€21.09
(exc. VAT)
€25.94
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.09 |
**price indicative
- RS Stock No.:
- 288-3509
- Distrelec Article No.:
- 301-48-205
- Mfr. Part No.:
- PF40281BX-000U-S99
- Manufacturer:
- Sunon
Related links
- Sunon Axial Fan 31.3/27.6cfm 1.035A Max, 40 x 40 x 28mm
- Sunon Axial Fan 23cfm 624mA Max, 38 x 38 x 28mm
- Sunon Axial Fan 46.9m³/h 1.093A Max, 40 x 40 x 28mm
- Sunon Axial Fan 13.3/15.4cfm 187mA Max, 40 x 40 x 28mm
- Sunon Axial Fan DC Operation 6.12W IP20, 40 x 40 x 28mm
- Sunon Axial Fan 60cfm 357mA Max, 80 x 80 x 25mm
- Sunon Axial Fan dc Operation 690mW 30 x 30 x 10mm
- Sunon Axial Fan dc Operation 64mA Max, 40 x 40 x 20mm