Sunon Axial Fan, 5 V dc, dc Operation, 5.09m³/h, 380mW, 75mA Max, 25 x 25 x 10mm
- RS Stock No.:
- 288-4890
- Distrelec Article No.:
- 301-48-121
- Mfr. Part No.:
- MF25100V2-1000U-A99
- Manufacturer:
- Sunon
Subtotal (1 unit)**
€9.86
(exc. VAT)
€12.13
(inc. VAT)
Temporarily out of stock - back order for despatch 03-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.86 |
**price indicative
- RS Stock No.:
- 288-4890
- Distrelec Article No.:
- 301-48-121
- Mfr. Part No.:
- MF25100V2-1000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 5 V dc | |
AC or DC Operation | dc | |
Height | 25mm | |
Power Consumption | 380mW | |
Width | 25mm | |
Maximum Current | 75mA | |
Depth | 10mm | |
Air Flow | 5.09m³/h | |
Dimensions | 25 x 25 x 10mm | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 5 V dc | ||
AC or DC Operation dc | ||
Height 25mm | ||
Power Consumption 380mW | ||
Width 25mm | ||
Maximum Current 75mA | ||
Depth 10mm | ||
Air Flow 5.09m³/h | ||
Dimensions 25 x 25 x 10mm | ||
Related links
- Sunon Axial Fan dc Operation 0.36/0.42W 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 900mW 60 x 60 x 10mm
- Sunon Axial Fan dc Operation 380mW 35 x 35 x 6mm
- Sunon Axial Fan DC Operation 600mW IP20, 25 x 25 x 10mm
- Sunon Axial Fan dc Operation 380mW 50 x 50 x 10mm
- Sunon Axial Fan DC Operation 380mW IP20, 40 x 40 x 10mm
- Sunon Axial Fan dc Operation 440mW 25 x 25 x 6mm
- Sunon Axial Fan dc Operation 75mA Max, 60 x 60 x 20mm