612NGN | ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 2W, 165mA Max, 60 x 60 x 25mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 40m³/h, 2W, 165mA Max, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €30.06

    (exc. VAT)

    €36.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    82 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€30.06
    5 - 9€27.65
    10 - 24€26.46
    25 - 49€24.65
    50 +€21.65

    **price indicative

    RS Stock No.:
    337-3042
    Distrelec Article No.:
    154-12-218
    Mfr. Part No.:
    612NGN
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    60mm

    Width

    60mm

    Power Consumption

    2W

    Depth

    25.4mm

    Maximum Current

    165mA

    Air Flow

    40m³/h

    Dimensions

    60 x 60 x 25mm

    Noise Level

    35dB

    Fan Speed

    5100rpm

    Bearing Type

    Sleeve

    Related links