Login / Register to access your benefits
Recently searched

    ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 41m³/h, 2.1W, 60 x 60 x 25mm

    Bulk discount available

    Subtotal (1 unit)*

    €36.92

    (exc. VAT)

    €45.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 57 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€36.92
    5 - 9€33.96
    10 - 24€32.49
    25 - 49€30.28
    50 +€26.59

    *price indicative

    RS Stock No.:
    700-9253
    Mfr. Part No.:
    612NGN-RS0
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    60mm

    Power Consumption

    2.1W

    Width

    60mm

    Depth

    25mm

    Air Flow

    41m³/h

    Dimensions

    60 x 60 x 25mm

    Noise Level

    35dB

    Fan Speed

    5100rpm

    Bearing Type

    Sleeve

    Related links