Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 2.4W, 60mA Max, 80 x 80 x 15mm

    Bulk discount available

    Subtotal (1 unit)**

    €17.37

    (exc. VAT)

    €21.37

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2357 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€17.37
    5 - 9€16.00
    10 - 24€15.27
    25 - 49€14.26
    50 +€12.50

    **price indicative

    RS Stock No.:
    541-5255
    Distrelec Article No.:
    304-19-475
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    2.4W

    Width

    80mm

    Depth

    15mm

    Maximum Current

    60mA

    Air Flow

    39.1m³/h

    Dimensions

    80 x 80 x 15mm

    Termination Type

    Lead Wire

    Noise Level

    22dB

    Fan Speed

    2000rpm

    Direction of Curve

    Backward

    Bearing Type

    Ball

    Related links