RS PRO Axial Fan, 12 V dc, DC Operation, 39.1m³/h, 1.8W, 120mA Max, 80 x 80 x 15mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 12 V dc, DC Operation, 39.1m³/h, 1.8W, 120mA Max, 80 x 80 x 15mm

    Bulk discount available

    Subtotal (1 unit)**

    €16.08

    (exc. VAT)

    €19.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    153 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€16.08
    5 - 9€14.80
    10 - 24€14.18
    25 - 49€13.34
    50 +€12.79

    **price indicative

    RS Stock No.:
    541-5003
    Distrelec Article No.:
    304-05-736
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    80mm

    Power Consumption

    1.8W

    Width

    80mm

    Maximum Current

    120mA

    Depth

    15mm

    Dimensions

    80 x 80 x 15mm

    Termination Type

    Lead Wire

    Air Flow

    39.1m³/h

    Noise Level

    26dB

    Fan Speed

    2500rpm

    Direction of Curve

    Backward

    Bearing Type

    Ball

    Related links