RS PRO Axial Fan, 24 V dc, DC Operation, 74.8m³/h, 2.9W, 90mA Max, 92.5 x 92.5 x 25mm
- RS Stock No.:
- 541-5328
- Distrelec Article No.:
- 304-05-738
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
In Stock
- 149 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 18 August 2025
- Plus 80 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €18.07 |
5 - 9 | €16.62 |
10 - 24 | €15.90 |
25 - 49 | €15.00 |
50 + | €14.40 |
*price indicative
- RS Stock No.:
- 541-5328
- Distrelec Article No.:
- 304-05-738
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 92.5mm | |
Power Consumption | 2.9W | |
Width | 92.5mm | |
Maximum Current | 90mA | |
Depth | 25mm | |
Air Flow | 74.8m³/h | |
Termination Type | Lead Wire | |
Dimensions | 92.5 x 92.5 x 25mm | |
Noise Level | 31dB | |
Fan Speed | 2400rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 92.5mm | ||
Power Consumption 2.9W | ||
Width 92.5mm | ||
Maximum Current 90mA | ||
Depth 25mm | ||
Air Flow 74.8m³/h | ||
Termination Type Lead Wire | ||
Dimensions 92.5 x 92.5 x 25mm | ||
Noise Level 31dB | ||
Fan Speed 2400rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
Related links
- RS PRO Axial Fan DC Operation 2W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 2.9W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 1.9W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3.6W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3.4W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 3W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 1.6W 92.5 x 92.5 x 25mm
- RS PRO Axial Fan DC Operation 1.7W 40 x 40 x 20mm