RS PRO Axial Fan, 12 V dc, DC Operation, 90m³/h, 3W, 240mA Max, 92.5 x 92.5 x 25mm | RS
Login / Register to access your benefits
Recently searched

    RS PRO Axial Fan, 12 V dc, DC Operation, 90m³/h, 3W, 240mA Max, 92.5 x 92.5 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    €21.94

    (exc. VAT)

    €26.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    174 Within 2 working day(s) (EU stock)*
    653 Within 2 working day(s) (EU stock)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€21.94
    5 - 9€20.88
    10 - 24€19.93
    25 - 49€19.06
    50 +€18.28

    **price indicative

    RS Stock No.:
    619-7188
    Distrelec Article No.:
    304-05-769
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    12 V dc

    Height

    92.5mm

    AC or DC Operation

    DC

    Power Consumption

    3W

    Width

    92.5mm

    Maximum Current

    240mA

    Depth

    25mm

    Termination Type

    Wire

    Dimensions

    92.5 x 92.5 x 25mm

    Air Flow

    90m³/h

    Noise Level

    35dB

    Fan Speed

    2900rpm

    Direction of Curve

    Backward

    Sensor Type

    Open Collector

    Bearing Type

    Ball

    Related links