COMAIR ROTRON Enviro Series Axial Fan, 24 V dc, DC Operation, 59m³/h, 3W, 130mA Max, 80 x 80 x 38mm
- RS Stock No.:
- 712-5216
- Mfr. Part No.:
- SD24B5-E2 19039029A
- Manufacturer:
- COMAIR ROTRON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-5216
- Mfr. Part No.:
- SD24B5-E2 19039029A
- Manufacturer:
- COMAIR ROTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMAIR ROTRON | |
| Supply Voltage | 24 V dc | |
| Height | 79.8mm | |
| AC or DC Operation | DC | |
| Width | 79.8mm | |
| Power Consumption | 3W | |
| Depth | 41.78mm | |
| Maximum Current | 130mA | |
| Dimensions | 80 x 80 x 38mm | |
| Air Flow | 59m³/h | |
| Noise Level | 47.6dB | |
| Fan Speed | 3500rpm | |
| Sensor Type | Voltage Output | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand COMAIR ROTRON | ||
Supply Voltage 24 V dc | ||
Height 79.8mm | ||
AC or DC Operation DC | ||
Width 79.8mm | ||
Power Consumption 3W | ||
Depth 41.78mm | ||
Maximum Current 130mA | ||
Dimensions 80 x 80 x 38mm | ||
Air Flow 59m³/h | ||
Noise Level 47.6dB | ||
Fan Speed 3500rpm | ||
Sensor Type Voltage Output | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Comair Rotron DC Environmentally Protected Fans
Comair Rotron DC environmentally protected fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC environmentally protected fans are ideal for use in harsher environments, featuring a 'Type 2 Environmental' coating to protect against water spray, salt water and salt fog whilst being fungus resistant. Comair Rotron DC environmentally protected fans include an electronically commutated motor with locked rotor and reverse polarity protection.
Black construction
Storage temperature -40 → +85 °C
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
