COMAIR ROTRON Enviro Series Axial Fan, 12 V dc, 323 m³/h, 30 W, 2.5 A Max 127 mm 127 mm 38 mm

Image representative of range

Subtotal (1 unit)*

€79.29

(exc. VAT)

€97.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.29

*price indicative

RS Stock No.:
739-6538
Mfr. Part No.:
GL12Z3-E2 19043193A
Manufacturer:
COMAIR ROTRON
Find similar products by selecting one or more attributes.
Select all

Brand

COMAIR ROTRON

Product Type

Axial Fan

Supply Voltage

12 V dc

Power Consumption

30W

Maximum Current

2.5A

Air Flow

323m³/h

Noise Level

59.4dB

Fan Speed

3950rpm

External Depth

38mm

Terminal Type

Wire

Direction of Curve

Forward

Fan Frame Type

Square

Bearing Type

Ball

Fan Frame Size

127 mm

Standards/Approvals

UL

Width

127 mm

Series

Enviro

Height

127mm

Depth

38mm

COO (Country of Origin):
CN

Comair Rotron DC Environmentally Protected Fans


Comair Rotron DC environmentally protected fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC environmentally protected fans are ideal for use in harsher environments, featuring a 'Type 2 Environmental' coating to protect against water spray, salt water and salt fog whilst being fungus resistant. Comair Rotron DC environmentally protected fans include an electronically commutated motor with locked rotor and reverse polarity protection.

Black construction

Storage temperature -40 → +85 °C

Approvals

UL, CSA, TUV