Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 37m³/h, 3.24W, 270mA Max, 60 x 60 x 10mm
- RS Stock No.:
- 885-5088
- Distrelec Article No.:
- 301-16-808
- Mfr. Part No.:
- 9GA0612G9001
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
€21.22
(exc. VAT)
€26.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | €21.22 |
5 - 9 | €19.94 |
10 - 24 | €18.66 |
25 - 49 | €17.82 |
50 + | €17.08 |
*price indicative
- RS Stock No.:
- 885-5088
- Distrelec Article No.:
- 301-16-808
- Mfr. Part No.:
- 9GA0612G9001
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 60mm | |
Width | 60mm | |
Power Consumption | 3.24W | |
Depth | 10mm | |
Maximum Current | 270mA | |
Dimensions | 60 x 60 x 10mm | |
Air Flow | 37m³/h | |
Termination Type | Lead Wire | |
Noise Level | 43dB(A) | |
Fan Speed | 6200rpm | |
Sensor Type | Tachometer | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Width 60mm | ||
Power Consumption 3.24W | ||
Depth 10mm | ||
Maximum Current 270mA | ||
Dimensions 60 x 60 x 10mm | ||
Air Flow 37m³/h | ||
Termination Type Lead Wire | ||
Noise Level 43dB(A) | ||
Fan Speed 6200rpm | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 18W 60 x 60 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.2W 60 x 60 x 15mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.68W 60 x 60 x 10mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 11.4W 60 x 60 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 360mW 60 x 60 x 10mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.92W 60 x 60 x 15mm
- Sanyo Denki 9A Series Axial Fan DC Operation 3.24W 92 x 92 x 25mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 2.76W 40 x 40 x 20mm