ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 15m³/h, 2.88W, 51 x 51 x 10mm
- RS Stock No.:
- 787-8932
- Mfr. Part No.:
- FD2450-A1041A3AL
- Manufacturer:
- ARX
Bulk discount available
Subtotal (1 unit)**
€18.84
(exc. VAT)
€23.17
(inc. VAT)
209 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €18.84 |
5 - 9 | €17.33 |
10 - 24 | €16.60 |
25 - 49 | €15.44 |
50 + | €13.58 |
**price indicative
- RS Stock No.:
- 787-8932
- Mfr. Part No.:
- FD2450-A1041A3AL
- Manufacturer:
- ARX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ARX | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 50mm | |
Width | 50mm | |
Power Consumption | 2.88W | |
Depth | 10mm | |
Air Flow | 15m³/h | |
Dimensions | 51 x 51 x 10mm | |
Noise Level | 33dB | |
Fan Speed | 5400rpm | |
Bearing Type | CeraDyna A | |
Select all | ||
---|---|---|
Brand ARX | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 50mm | ||
Width 50mm | ||
Power Consumption 2.88W | ||
Depth 10mm | ||
Air Flow 15m³/h | ||
Dimensions 51 x 51 x 10mm | ||
Noise Level 33dB | ||
Fan Speed 5400rpm | ||
Bearing Type CeraDyna A | ||
Related links
- ARX CeraDyna Series Axial Fan DC Operation 1.44W 50 x 50 x 10mm
- ARX CeraDyna Series Axial Fan DC Operation 2.88W 80 x 80 x 25mm
- ARX CeraDyna Series Centrifugal Fan 6.97m³/h 51 x 51 x 15mm
- ARX CeraDyna Series Centrifugal Fan 6.97m³/h 51 x 51 x 15mm
- ARX CeraDyna Series Axial Fan DC Operation 1.2W 40 x 40 x 10mm
- ARX CeraDyna Series Axial Fan DC Operation 12W, 40 x 40 x 28mm
- ARX CeraDyna Series Axial Fan DC Operation 5.64W, 60 x 60 x 25mm
- ARX CeraDyna Series Axial Fan DC Operation 3.72W, 40 x 40 x 28mm