FD1240-D0042M2AL | ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 28.30m³/h, 3.72W, 40 x 40 x 28mm | RS
Login / Register to access your benefits
Recently searched

    ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 28.30m³/h, 3.72W, 40 x 40 x 28mm

    Bulk discount available

    Subtotal (1 unit)**

    €35.82

    (exc. VAT)

    €44.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-11-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€35.82
    5 - 9€32.96
    10 - 24€31.52
    25 - 49€29.37
    50 +€25.79

    **price indicative

    RS Stock No.:
    893-7874
    Mfr. Part No.:
    FD1240-D0042M2AL
    Manufacturer:
    ARX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ARX

    Supply Voltage

    12 V dc

    Height

    40mm

    AC or DC Operation

    DC

    Power Consumption

    3.72W

    Width

    40mm

    Depth

    28mm

    Dimensions

    40 x 40 x 28mm

    Air Flow

    28.30m³/h

    Fan Speed

    9000rpm

    Bearing Type

    Ball

    Related links