Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 220.9m³/h, 11.28W, 470mA Max, 119 x 119 x 25mm
- RS Stock No.:
- 191-9348
- Mfr. Part No.:
- 9G1224G4D011
- Manufacturer:
- Sanyo Denki
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€27.12
(exc. VAT)
€33.36
(inc. VAT)
Units | Per unit |
1 - 4 | €27.12 |
5 - 9 | €25.50 |
10 - 24 | €23.86 |
25 - 49 | €22.78 |
50 + | €20.61 |
- RS Stock No.:
- 191-9348
- Mfr. Part No.:
- 9G1224G4D011
- Manufacturer:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 11.28W |
Width | 119mm |
Depth | 25mm |
Maximum Current | 470mA |
Termination Type | Lead Wire |
Air Flow | 220.9m³/h |
Dimensions | 119 x 119 x 25mm |
Noise Level | 51dB(A) |
Bearing Type | Ball |