ebm-papst 4100 N Series Axial Fan, 24 V dc, DC Operation, 260m³/h, 12W, IP20, 119 x 119 x 38mm
- RS Stock No.:
- 813-3353
- Distrelec Article No.:
- 301-47-727
- Mfr. Part No.:
- 4184NXHH
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€79.51
(exc. VAT)
€97.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 827 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €79.51 |
5 - 9 | €73.15 |
10 - 24 | €69.97 |
25 - 49 | €65.20 |
50 + | €57.24 |
*price indicative
- RS Stock No.:
- 813-3353
- Distrelec Article No.:
- 301-47-727
- Mfr. Part No.:
- 4184NXHH
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
Height | 119mm | |
AC or DC Operation | DC | |
Width | 119mm | |
Power Consumption | 12W | |
Depth | 38mm | |
Air Flow | 260m³/h | |
Dimensions | 119 x 119 x 38mm | |
Termination Type | Lead Wire | |
Noise Level | 57dB | |
Fan Speed | 4900rpm | |
Bearing Type | Ball | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
Height 119mm | ||
AC or DC Operation DC | ||
Width 119mm | ||
Power Consumption 12W | ||
Depth 38mm | ||
Air Flow 260m³/h | ||
Dimensions 119 x 119 x 38mm | ||
Termination Type Lead Wire | ||
Noise Level 57dB | ||
Fan Speed 4900rpm | ||
Bearing Type Ball | ||
IP Rating IP20 | ||
Related links
- ebm-papst 4100 NHH - S-Force Series Axial Fan DC Operation 12.4W, 119 x 119 x 38mm
- ebm-papst 4100 NHH - S-Force Series Axial Fan DC Operation 13.3W 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 11W 119 x 119 x 38mm
- ebm-papst 4100 NH8 - S-Force Series Axial Fan DC Operation 120W 119 x 119 x 38mm
- ebm-papst 4100 NH4 - S-Force Series Axial Fan DC Operation 30W 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 4.9W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 3.7W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 3.3W, 119 x 119 x 38mm