ebm-papst 4100 N Series Axial Fan, 24 V dc, DC Operation, 168m³/h, 4.9W, 119 x 119 x 38mm
- RS Stock No.:
- 825-6434
- Distrelec Article No.:
- 301-47-690
- Mfr. Part No.:
- 4114N/2X
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)*
€73.47
(exc. VAT)
€90.37
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €73.47 |
5 - 9 | €64.28 |
10 - 19 | €58.78 |
20 - 49 | €53.26 |
50 + | €51.86 |
*price indicative
- RS Stock No.:
- 825-6434
- Distrelec Article No.:
- 301-47-690
- Mfr. Part No.:
- 4114N/2X
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Width | 119mm | |
Power Consumption | 4.9W | |
Depth | 38mm | |
Dimensions | 119 x 119 x 38mm | |
Air Flow | 168m³/h | |
Noise Level | 49dB | |
Fan Speed | 3200rpm | |
Sensor Type | Voltage Output | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Width 119mm | ||
Power Consumption 4.9W | ||
Depth 38mm | ||
Dimensions 119 x 119 x 38mm | ||
Air Flow 168m³/h | ||
Noise Level 49dB | ||
Fan Speed 3200rpm | ||
Sensor Type Voltage Output | ||
Bearing Type Ball | ||
Related links
- ebm-papst 4100 N Series Axial Fan DC Operation 4.9W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 4.9W, 119 x 119 x 38mm
- ebm-papst 4100 NH7 - S-Force Series Axial Fan DC Operation 90W, 119 x 119 x 38mm
- ebm-papst 4100 NH8 - S-Force Series Axial Fan DC Operation 120W 119 x 119 x 38mm
- ebm-papst 4100 NH8 - S-Force Series Axial Fan DC Operation 120W 119 x 119 x 38mm
- ebm-papst 4100 NH5 - S-Force Series Axial Fan DC Operation 45W 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 3.2W, 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 3W, 119 x 119 x 38mm