ebm-papst 4000 Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, IP20, 119 x 119 x 38mm
- RS Stock No.:
- 825-6670
- Distrelec Article No.:
- 301-47-795
- Mfr. Part No.:
- 4656EZ
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
€51.60
(exc. VAT)
€63.47
(inc. VAT)
1 Within 1 working day(s) (IE stock)*
91 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €51.60 |
5 - 9 | €47.47 |
10 - 24 | €45.40 |
25 - 49 | €42.31 |
50 + | €37.14 |
**price indicative
- RS Stock No.:
- 825-6670
- Distrelec Article No.:
- 301-47-795
- Mfr. Part No.:
- 4656EZ
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
Height | 119mm | |
AC or DC Operation | AC | |
Width | 119mm | |
Power Consumption | 19W | |
Depth | 38mm | |
Termination Type | Lead Wire | |
Dimensions | 119 x 119 x 38mm | |
Air Flow | 160m³/h | |
Noise Level | 40dB | |
Fan Speed | 2600rpm | |
Sensor Type | Voltage Output | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
Height 119mm | ||
AC or DC Operation AC | ||
Width 119mm | ||
Power Consumption 19W | ||
Depth 38mm | ||
Termination Type Lead Wire | ||
Dimensions 119 x 119 x 38mm | ||
Air Flow 160m³/h | ||
Noise Level 40dB | ||
Fan Speed 2600rpm | ||
Sensor Type Voltage Output | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
IP Rating IP20 | ||
Related links
- ebm-papst 4000 Series Axial Fan AC Operation 19W 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W IP20, 119 x 119 x 38mm
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W IP20, 119 x 119 x 38mm
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W IP54, 119 x 119 x 38mm
- ebm-papst 4000 Z Series Axial Fan Kit AC Operation 19W, 119 x 119 x 38mm