ebm-papst 4000 Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, IP20, 119 x 119 x 38mm
- RS Stock No.:
- 825-6668
- Distrelec Article No.:
- 301-47-793
- Mfr. Part No.:
- 4650X
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
€46.18
(exc. VAT)
€56.80
(inc. VAT)
2 Within 1 working day(s) (IE stock)*
105 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €46.18 |
5 - 9 | €42.49 |
10 - 24 | €40.65 |
25 - 49 | €37.86 |
50 + | €35.65 |
**price indicative
- RS Stock No.:
- 825-6668
- Distrelec Article No.:
- 301-47-793
- Mfr. Part No.:
- 4650X
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
AC or DC Operation | AC | |
Height | 119mm | |
Power Consumption | 19W | |
Width | 119mm | |
Depth | 38mm | |
Dimensions | 119 x 119 x 38mm | |
Air Flow | 160m³/h | |
Termination Type | Flat Plug | |
Noise Level | 46dB | |
Fan Speed | 2650rpm | |
Sensor Type | Voltage Output | |
Direction of Curve | Forward | |
Bearing Type | Sleeve | |
IP Rating | IP20 | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Height 119mm | ||
Power Consumption 19W | ||
Width 119mm | ||
Depth 38mm | ||
Dimensions 119 x 119 x 38mm | ||
Air Flow 160m³/h | ||
Termination Type Flat Plug | ||
Noise Level 46dB | ||
Fan Speed 2650rpm | ||
Sensor Type Voltage Output | ||
Direction of Curve Forward | ||
Bearing Type Sleeve | ||
IP Rating IP20 | ||
Related links
- ebm-papst 4000 Series Axial Fan AC Operation 19W 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W IP20, 119 x 119 x 38mm
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W IP20, 119 x 119 x 38mm
- ebm-papst 4000 Z Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 Z Series Axial Fan Kit AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan Kit AC Operation 19W, 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 19W 119 x 119 x 38mm