4660N | ebm-papst 4000 N Series Axial Fan, 115 V ac, 230 V ac, AC Operation, 179.9m³/h, 19W, 220mA Max, IP20, 119 x 119 x 38mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 4000 N Series Axial Fan, 115 V ac, 230 V ac, AC Operation, 179.9m³/h, 19W, 220mA Max, IP20, 119 x 119 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    €64.01

    (exc. VAT)

    €78.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    80 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€64.01
    5 - 9€58.89
    10 - 24€56.33
    25 - 49€52.48
    50 +€48.20

    **price indicative

    RS Stock No.:
    825-6680
    Mfr. Part No.:
    4660N
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    115 V ac, 230 V ac

    AC or DC Operation

    AC

    Height

    119mm

    Width

    119mm

    Power Consumption

    19W

    Depth

    38mm

    Maximum Current

    220mA

    Air Flow

    179.9m³/h

    Termination Type

    Lead Wire

    Dimensions

    119 x 119 x 38mm

    Noise Level

    47dB

    Direction of Curve

    Forward

    Bearing Type

    Sleeve

    IP Rating

    IP20

    Related links