Login / Register to access your benefits
Recently searched

    ebm-papst W2E142 Series Axial Fan, 230 V ac, AC Operation, 16W, 172 x 150 x 38mm

    Bulk discount available

    Subtotal (1 unit)*

    €140.13

    (exc. VAT)

    €172.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 10 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€140.13
    5 - 9€134.09
    10 - 24€128.64
    25 - 49€123.59
    50 +€118.97

    *price indicative

    RS Stock No.:
    825-7998
    Mfr. Part No.:
    W2E142-CC15-16
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    230 V ac

    AC or DC Operation

    AC

    Height

    150mm

    Power Consumption

    16W

    Width

    172mm

    Depth

    38mm

    Dimensions

    172 x 150 x 38mm

    Direction of Curve

    Backward

    Bearing Type

    Ball

    Related links