ebm-papst Axial Fan, 24 V dc, AC/DC Operation, 530m³/h, 58W, 20mA Max, 172 x 150 x 51mm
- RS Stock No.:
- 140-042
- Distrelec Article No.:
- 303-72-526
- Mfr. Part No.:
- 8315100157
- Manufacturer:
- ebm-papst

1 / 1
Subtotal (1 unit)**
€178.05
(exc. VAT)
€219.00
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €178.05 |
**price indicative
- RS Stock No.:
- 140-042
- Distrelec Article No.:
- 303-72-526
- Mfr. Part No.:
- 8315100157
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | AC/DC | |
Height | 172mm | |
Power Consumption | 58W | |
Width | 150mm | |
Depth | 51mm | |
Maximum Current | 20mA | |
Dimensions | 172 x 150 x 51mm | |
Air Flow | 530m³/h | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation AC/DC | ||
Height 172mm | ||
Power Consumption 58W | ||
Width 150mm | ||
Depth 51mm | ||
Maximum Current 20mA | ||
Dimensions 172 x 150 x 51mm | ||
Air Flow 530m³/h | ||
Related links
- ebm-papst Axial Fan AC/DC Operation 48W IP5X 172 x 150 x 51mm
- ebm-papst Axial Fan AC/DC Operation 80W IP5X 172 x 150 x 51mm
- ebm-papst Axial Fan DC Operation 98W 172 x 150 x 51mm
- ebm-papst 6400 Series Axial Fan DC Operation 17W 172 x 150 x 51mm
- ebm-papst 6400 Series Axial Fan DC Operation 26W 172 x 150 x 51mm
- ebm-papst Axial Fan dc Operation 4.8 → 32.2W IP68, 150 x 172 x 51mm
- ebm-papst 6400 Series Axial Fan DC Operation 26W IP20, 172 x 150 x 51mm
- ebm-papst Axial Fan dc Operation 4.6 → 32W 150 x 172 x 51mm