ebm-papst W2G110 Series Axial Fan, 24 V dc, DC Operation, 15W, 119 x 119 x 38mm
- RS Stock No.:
- 825-8099
- Mfr. Part No.:
- W2G110-AK43-31
- Manufacturer:
- ebm-papst
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-8099
- Mfr. Part No.:
- W2G110-AK43-31
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Power Consumption | 15W | |
Width | 119mm | |
Depth | 38mm | |
Dimensions | 119 x 119 x 38mm | |
Noise Level | 70dB | |
Fan Speed | 4400rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Power Consumption 15W | ||
Width 119mm | ||
Depth 38mm | ||
Dimensions 119 x 119 x 38mm | ||
Noise Level 70dB | ||
Fan Speed 4400rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
Related links
- ebm-papst 4400 Series Axial Fan DC Operation 12W, 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 3.8W, 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 3.6W, 119 x 119 x 38mm
- ebm-papst Axial Fan dc Operation 20.5W 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 1W, 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 3.2W, 119 x 119 x 38mm
- ebm-papst 4400 Series Axial Fan DC Operation 8.6W, 119 x 119 x 38mm
- ebm-papst Axial Fan dc Operation 119 x 119 x 38mm