ebm-papst S Series Axial Fan, 230 V ac, AC Operation, 150W, 660mA Max, 251 x 72mm
- RS Stock No.:
- 826-1058
- Distrelec Article No.:
- 304-01-734
- Mfr. Part No.:
- A2E250-AL06-01
- Manufacturer:
- ebm-papst

1 / 3
Bulk discount available
Subtotal (1 unit)**
€220.43
(exc. VAT)
€271.13
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €220.43 |
5 - 9 | €202.80 |
10 - 24 | €193.99 |
25 - 49 | €180.75 |
50 + | €167.10 |
**price indicative
- RS Stock No.:
- 826-1058
- Distrelec Article No.:
- 304-01-734
- Mfr. Part No.:
- A2E250-AL06-01
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 230 V ac | |
AC or DC Operation | AC | |
Width | 72mm | |
Power Consumption | 150W | |
Maximum Current | 660mA | |
Dimensions | 251 x 72mm | |
Noise Level | 70dB | |
Fan Speed | 2600rpm | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Width 72mm | ||
Power Consumption 150W | ||
Maximum Current 660mA | ||
Dimensions 251 x 72mm | ||
Noise Level 70dB | ||
Fan Speed 2600rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
Related links
- ebm-papst S Series Axial Fan AC Operation 90W IP44, 300 x 110mm
- ebm-papst S Series Axial Fan AC Operation 90W IP44, 430 x 430 x 113mm
- ebm-papst QLZ Series Tangential Centrifugal Fan 130m³/h 96 x 251 x 83mm
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4W, 119...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 4W, 119...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation 10W,...
- ebm-papst A Series Axial Fan AC Operation 165W 250 x 83mm
- ebm-papst W2E143 Series Axial Fan AC Operation 29W, 172 x 51mm