4318N/2N | ebm-papst 4300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 190m³/h, 4W, 119 x 119 x 32mm | RS
Login / Register to access your benefits
Recently searched

    ebm-papst 4300 N - S-Panther Series Axial Fan, 48 V dc, DC Operation, 190m³/h, 4W, 119 x 119 x 32mm

    Bulk discount available

    Subtotal (1 unit)**

    €41.60

    (exc. VAT)

    €51.17

    (inc. VAT)

    Add to Basket
    Select or type quantity
    107 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€41.60
    5 - 9€38.27
    10 - 24€36.60
    25 - 49€34.10
    50 +€29.95

    **price indicative

    RS Stock No.:
    168-2646
    Distrelec Article No.:
    301-61-586
    Mfr. Part No.:
    4318N/2N
    Manufacturer:
    ebm-papst
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ebm-papst

    Supply Voltage

    48 V dc

    AC or DC Operation

    DC

    Height

    119mm

    Power Consumption

    4W

    Width

    119mm

    Depth

    32mm

    Air Flow

    190m³/h

    Dimensions

    119 x 119 x 32mm

    Termination Type

    Lead Wire

    Noise Level

    41dB

    Fan Speed

    2700rpm

    Sensor Type

    Tachometer

    Related links