FD1240-A0242D2AL | ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 20.8m³/h, 3W, 40 x 40 x 20mm | RS
Login / Register to access your benefits
Recently searched

    ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 20.8m³/h, 3W, 40 x 40 x 20mm

    Bulk discount available

    Subtotal (1 unit)**

    €12.14

    (exc. VAT)

    €14.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    226 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€12.14
    5 - 9€11.17
    10 - 24€10.68
    25 - 49€9.96
    50 +€8.75

    **price indicative

    RS Stock No.:
    893-7871
    Mfr. Part No.:
    FD1240-A0242D2AL
    Manufacturer:
    ARX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ARX

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    40mm

    Width

    40mm

    Power Consumption

    3W

    Depth

    28mm

    Dimensions

    40 x 40 x 20mm

    Air Flow

    20.8m³/h

    Fan Speed

    9300rpm

    Bearing Type

    Ceramic

    Related links