Siemens Attachment Frame for Use with Modular Installation Devices
- RS Stock No.:
- 211-3836
- Mfr. Part No.:
- 8GK4301-2KK12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€120.95
(exc. VAT)
€148.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.95 |
*price indicative
- RS Stock No.:
- 211-3836
- Mfr. Part No.:
- 8GK4301-2KK12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Attachment Frame | |
| Accessory Type | Assembly Kit | |
| Standards/Approvals | EAC, CE | |
| For Use With | Modular Installation Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Attachment Frame | ||
Accessory Type Assembly Kit | ||
Standards/Approvals EAC, CE | ||
For Use With Modular Installation Devices | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN, Assembly kit modular installation devices, Clearance between rows 125 mm with height and width of 300 mm and 250 mm.
Number of width units / per DIN mounting rail - 12
Net Weight is 703 g
Related links
- Siemens Alpha Assembly Kit for use with Modular Installation Devices
- Siemens Mounting Frame for Use with Modular Installation Devices
- Siemens Mounting Kit for Use with Modular Installation Devices
- Siemens Busbar Protector for use with 5ST Busbars for Modular Installation Devices
- Siemens Assembly Kit for use with Modular Installation Devices
- Eaton xEffect SASY 60i Adapter for use with Modular Installation Devices
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 600mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 800 mm x 800mm
