Legrand Back Box Accessory for Use with Mounting Mosaic

Subtotal (1 box of 10 units)*

€70.45

(exc. VAT)

€86.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€70.45€7.045

*price indicative

RS Stock No.:
266-3628
Mfr. Part No.:
0 802 69
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Back Box Accessory

Accessory Type

Fixing Frame

Standards/Approvals

No

For Use With

Mounting Mosaic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand batibox, universal metal support for mounting mosaic, Celine and soliroc mechanisms in recessed boxes or surface frames. allows the composition of multi-station configurations by association, vertically or horizontally.

Metal material

Galvanized and electro Galvan surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy