Legrand Distribution Block
- RS Stock No.:
- 620-2476
- Mfr. Part No.:
- 0 343 22
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 pack of 10 units)*
€5.16
(exc. VAT)
€6.35
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.16 | €0.516 |
*price indicative
- RS Stock No.:
- 620-2476
- Mfr. Part No.:
- 0 343 22
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Distribution Block | |
| Standards/Approvals | EN 60998-2-1-, EN 60664-1-, EN 60695-2-11, EN 60998-2-2- | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Distribution Block | ||
Standards/Approvals EN 60998-2-1-, EN 60664-1-, EN 60695-2-11, EN 60998-2-2- | ||
- COO (Country of Origin):
- FR
Nylbloc auto screwless connection terminals
Direct, tool-free connection after simply stripping rigid conductors from 0.75 to 2.5 mm².
Transparent housing for complete visibility of connections.
Test slot for tester screwdriver or tip Ø
4 mm maxi.
4 mm maxi.
Colour coding for easy product identification.
Current 24 A ‒ Voltage: 450 V.
Standards
EN 60 998-2-2.
