Berker Integro Grey Grey Plastic Back Box, Wall Mount, 1 Gangs 41 mm 59.5mm 41 mm

Subtotal (1 unit)*

€6.35

(exc. VAT)

€7.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.35

*price indicative

RS Stock No.:
440-484
Distrelec Article No.:
302-57-334
Mfr. Part No.:
911512507
Manufacturer:
Berker
Find similar products by selecting one or more attributes.
Select all

Brand

Berker

Product Type

Back Box

Number of Gangs

1

Depth

41mm

Series

Integro

Material

Plastic

Width

59.5mm

Colour

Grey

Finish

Grey

Range

FLOW/PURE

Standards/Approvals

RoHS RoHS, REACH SVHC (Latest)

Mount Type

Wall

Height

41mm

COO (Country of Origin):
DE
The Berker Surface-mounted device box 41 mm for FLOW and PURE High-gloss plastic in versions with and without strain relief.

Paint Grey

Surface protection Untreated

Product type Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy