Schneider Electric Unica White White ABS Back Box, IP20, Surface Mount, 3 Gangs 229 mm 229mm 229 mm
- RS Stock No.:
- 466-568
- Mfr. Part No.:
- NU840618
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€19.22
(exc. VAT)
€23.64
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.22 | €9.61 |
*price indicative
- RS Stock No.:
- 466-568
- Mfr. Part No.:
- NU840618
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Back Box | |
| Depth | 229mm | |
| Series | Unica | |
| Material | ABS | |
| Width | 229mm | |
| Colour | White | |
| Finish | White | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Standards/Approvals | CEI 60669-1, CEI 60884-1 | |
| Range | Unica | |
| Mount Type | Surface | |
| Height | 229mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Back Box | ||
Depth 229mm | ||
Series Unica | ||
Material ABS | ||
Width 229mm | ||
Colour White | ||
Finish White | ||
IP Rating IP20 | ||
Knockout Yes | ||
Standards/Approvals CEI 60669-1, CEI 60884-1 | ||
Range Unica | ||
Mount Type Surface | ||
Height 229mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Surface-mounted box designed for efficient module installation. With 3 posts accommodating 2 modules each, it is constructed from durable ABS material in a sleek white finish and features six pre-cut cable entry points for versatile usage.
IP20 and IK04 protection
IEC 60884 1 compliant
IEC 60669 1 compliant
Related links
- Schneider Electric Unica White White Polyamide 6 Back Box Clip Mount, 1 Gangs 35 mm 26.5mm 35 mm
- Schneider Electric Unica White White ABS Back Box 1 Gangs 167 mm 230mm 62 mm
- MK Electric Logic Plus White Gloss Moulded Back Box IP20 Flush Mount, 3 Gangs 87 mm 87mm 30 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 3 Gangs 84 mm 43 mm
- Schneider Electric Unica White Anti-Bacterial ABS Back Box 2 Gangs 167 mm 230mm 60 mm
- Schneider Electric Unica White ABS Back Box Flush Mount 167 mm 230mm 62 mm
- Schneider Electric Unica Pro White ABS Back Box 2 Gangs 87 mm 158mm 40 mm
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 3 Gangs 185 mm 40mm 71 mm
