Schneider Electric Ovalis C Series Cable Outlet, Repacked
- RS Stock No.:
- 865-544
- Mfr. Part No.:
- S340644W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.42 |
*price indicative
- RS Stock No.:
- 865-544
- Mfr. Part No.:
- S340644W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Series | Ovalis C Series | |
| Standards/Approvals | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Series Ovalis C Series | ||
Standards/Approvals No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cable outlet is designed for indoor applications, facilitating efficient exit wire management in electrical heating systems while ensuring a neat and secure installation.
Rated for a nominal current of 16 A, ensuring reliable power delivery
Constructed from anti-UV plastic and PBT for durability and UV resistance
IP44 rated for protection against solid objects and water splashes
Features a recessed design for flush mounting, enhancing aesthetics
1
26
42
68
Related links
- Schneider Electric Ovalis Series Cable Outlet, Repacked
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Ovalis C Series Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Ovalis C Series Series Push Button Switch Blue LED, IP21D 250 V ac
- Schneider Electric Anthracite 10A Ovalis C Series
- Schneider Electric Ovalis C Grey Thermoplastic Back Box Mounting Frame Flush Mount 71 mm 71mm 54 mm
- Schneider Electric Ovalis C Grey Mast Thermoplastic Back Box Mounting Frame Surface Mount 71 mm 71mm 43 mm
- Schneider Electric Cable Exit Cover Type Cable Outlet, Repacked
