Schneider Electric NU White ASA Workstation, IP55, Flush Mount 165 mm 230mm 62 mm, Repacked
- RS Stock No.:
- 866-036
- Mfr. Part No.:
- NU171820W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.92
(exc. VAT)
€71.24
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.92 |
*price indicative
- RS Stock No.:
- 866-036
- Mfr. Part No.:
- NU171820W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Workstation | |
| Depth | 62mm | |
| Series | NU | |
| Material | ASA | |
| Width | 230mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Knockout | Yes | |
| Range | New Unica | |
| Standards/Approvals | RoHS | |
| Mount Type | Flush | |
| Knockout Size | 20 mm | |
| Product Condition | Repacked | |
| Height | 165mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Workstation | ||
Depth 62mm | ||
Series NU | ||
Material ASA | ||
Width 230mm | ||
Colour White | ||
IP Rating IP55 | ||
Knockout Yes | ||
Range New Unica | ||
Standards/Approvals RoHS | ||
Mount Type Flush | ||
Knockout Size 20 mm | ||
Product Condition Repacked | ||
Height 165mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Workstation offers a modern layout with antibacterial properties, designed for efficient modular configurations. It features a sleek horizontal mount to accommodate two sets of eight modules seamlessly.
Flush mounting ensures compatibility with aesthetic preferences
Composed of Durable materials, including ABS and PC for longevity
Fire resistance rated up to 850 °C with swift extinction times
Antibacterial treatment enhances hygiene in shared environments
1
30
35
65
Related links
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Workstation Flush Mount 165 mm 230mm 62 mm, Repacked
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 60 mm x 210 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 75 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 80 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 55 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 65 mm x 150 mm x
- CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure 90 mm x 210 mm x
- SAUTER REGULATION Acrylonitrile Styrene Acrylate PTC Temperature Sensor 70 °C Max
