Vimark VP1 White Urea Formaldehyde Box, BS, Surface Mount, 1 Gangs 86 mm 86mm 25 mm
- RS Stock No.:
- 873-888
- Mfr. Part No.:
- VP1221
- Manufacturer:
- Vimark
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-888
- Mfr. Part No.:
- VP1221
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 25mm | |
| Series | VP1 | |
| Material | Urea Formaldehyde | |
| Earth Terminal | No | |
| Width | 86mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS | |
| Mount Type | Surface | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 25mm | ||
Series VP1 | ||
Material Urea Formaldehyde | ||
Earth Terminal No | ||
Width 86mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS | ||
Mount Type Surface | ||
Height 86mm | ||
- COO (Country of Origin):
- CN
The Vimark 1 gang back box designed for surface mounting of wiring accessories, offering versatility and durability in domestic and commercial settings.
Surface mounted with a depth of 25mm
Constructed from Durable urea moulded material
Features rounded corners for a streamlined appearance
Fixing centre pitch of 60.3mm for easy installation
Suitable for a range of 86mm x 86mm wiring accessories
Includes a 25-year guarantee for peace of mind
Related links
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 25 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 46 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 32 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 46 mm
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
