Tower TDL White Flame Retardant Polypropylene Back Box, 3-Hole Flange Mount 82 mm 230mm 36 mm
- RS Stock No.:
- 873-938
- Mfr. Part No.:
- TDL3521
- Manufacturer:
- Tower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-938
- Mfr. Part No.:
- TDL3521
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Back Box | |
| Internal Depth | 34.5mm | |
| Depth | 36mm | |
| Material | Flame Retardant Polypropylene | |
| Series | TDL | |
| Width | 230mm | |
| Colour | White | |
| Standards/Approvals | BS EN 60670-1 | |
| Knockout Size | Flush | |
| Mount Type | 3-Hole Flange | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Back Box | ||
Internal Depth 34.5mm | ||
Depth 36mm | ||
Material Flame Retardant Polypropylene | ||
Series TDL | ||
Width 230mm | ||
Colour White | ||
Standards/Approvals BS EN 60670-1 | ||
Knockout Size Flush | ||
Mount Type 3-Hole Flange | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tower back box designed for dry lining applications, allowing for the secure flush mounting of 1 and 2 gang wiring accessories with ease.
Pivoting fast fit lugs facilitate straightforward installation
Constructed from flame-retardant polypropylene for enhanced safety
Compatible with plaster board thicknesses ranging from 7mm to 30mm
Various cable entry points at the top, bottom, and rear support flexibility
Related links
- RS PRO Black White Polyester, Stainless Steel Safety Barrier
- RS PRO Green White Polyester, Stainless Steel Safety Barrier
- RS PRO Blue White Polyester, Stainless Steel Safety Barrier
- RS PRO Black Yellow Polyester, Stainless Steel Safety Barrier
- RS PRO Grey White Polyester, Stainless Steel Safety Barrier
- RS PRO Black White Polyester, PVC Safety Barrier
- RS PRO Grey & Yellow Polyester, Stainless Steel Safety Barrier
- RS PRO Grey Polyester, Stainless Steel Safety Barrier
