LK White White Back Box 52 mm 30mm 52 mm
- RS Stock No.:
- 148-6001
- Mfr. Part No.:
- 503D6610
- Manufacturer:
- LK
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.18 |
| 10 - 49 | €3.07 |
| 50 + | €2.88 |
*price indicative
- RS Stock No.:
- 148-6001
- Mfr. Part No.:
- 503D6610
- Manufacturer:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Back Box | |
| Depth | 52mm | |
| Width | 30mm | |
| Colour | White | |
| Finish | White | |
| Fixing Standard | No | |
| Standards/Approvals | No | |
| Height | 52mm | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Back Box | ||
Depth 52mm | ||
Width 30mm | ||
Colour White | ||
Finish White | ||
Fixing Standard No | ||
Standards/Approvals No | ||
Height 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Wall box for surface mounting
For flush mounting.
Related links
- ITL Insulated Tools Ltd Series 7 Series Nylon Thermoplastic Shroud for Use with Series 7 Cut-Outs 25 mm x 52 mm x 30mm
- LK White 1 Gang Frame
- LK Light Grey Grey Back Box, IP20 52 mm 52mm
- Mecalectro 8.56.AA.52 Linear Solenoid, 24V 42 mm 30mm 24 mm
- Southco Stainless Steel Lockable Draw Latch 99 mm 30mm 19 mm
- Schneider Electric Multifix White White Back Box Flush Mount, 4 Gangs 50 mm 67mm 50 mm
- Lenze ETP CLASSIC 30MM 30 mm OD Locking Bush Steel, 420 Nm
- Contactum White Back Box 2 Gangs 25 mm
