Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount Mount, 1 Gangs 460 mm
- RS Stock No.:
- 272-7411
- Mfr. Part No.:
- 13170M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€151.28
(exc. VAT)
€186.07
(inc. VAT)
- Shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €151.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 272-7411
- Mfr. Part No.:
- 13170M
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Electrical Enclosure | |
| Internal Depth | 91mm | |
| Depth | 160mm | |
| Series | Mureva | |
| Material | Polymer | |
| Earth Terminal | Yes | |
| Width | 340mm | |
| Colour | Light Grey | |
| Finish | Smooth | |
| IP Rating | IP65 | |
| Fixing Standard | IEC | |
| Standards/Approvals | IEC 60670, EN 50262, IEC 61439-3 | |
| Range | Mureva | |
| Better World Claim | Designed for Disassembly | |
| Mount Type | Surface Mount | |
| Better World Product | Yes | |
| Height | 460mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Electrical Enclosure | ||
Internal Depth 91mm | ||
Depth 160mm | ||
Series Mureva | ||
Material Polymer | ||
Earth Terminal Yes | ||
Width 340mm | ||
Colour Light Grey | ||
Finish Smooth | ||
IP Rating IP65 | ||
Fixing Standard IEC | ||
Standards/Approvals IEC 60670, EN 50262, IEC 61439-3 | ||
Range Mureva | ||
Better World Claim Designed for Disassembly | ||
Mount Type Surface Mount | ||
Better World Product Yes | ||
Height 460mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 460 mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 610 mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 280 mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 200 mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 150 mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 200 mm 195mm
- Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure IP65 1 Gangs 335 mm 340mm
- Schneider Electric Mureva Series Light Grey Polymer Roof IK09 460 mm 340 mm
