Leitz Dark Grey Aluminium, Plastic, Steel Back Support
- RS Stock No.:
- 652-354
- Mfr. Part No.:
- 65400089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 652-354
- Mfr. Part No.:
- 65400089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Back Support | |
| Material | Aluminium, Plastic, Steel | |
| Colour | Dark Grey | |
| Standards/Approvals | IGR | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Back Support | ||
Material Aluminium, Plastic, Steel | ||
Colour Dark Grey | ||
Standards/Approvals IGR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Wobble Cushion with fabric cover transforms your workspace into a hub of comfort and activity. Designed for use with any chair, this inflatable seat cushion promotes micro-movement, enhancing balance while seated. As an IGR certified product, it provides exceptional back support, improving blood circulation and alleviating spinal pressure. The square shape offers an enlarged sitting surface, ensuring better ergonomics and intuitive positioning, making it an Ideal solution for those facing discomfort from prolonged sitting or health issues like sciatica. With its minimalist design, the cushion not only contributes to a healthier posture but also complements your Active and stylish workspace setup.
Square shape enhances ergonomics with a larger sitting surface
Compatible with all chair types, maximising comfort and support
Reduces discomfort, fatigue, and stiffness from extended sitting
Improves blood circulation and alleviates spinal pressure via micro-movement
Removable, hand-washable cover ensures hygiene and easy maintenance
Supports up to 150 kg for versatility in usage
Tested and recommended by the German IGR Institute for Health and Ergonomics
Comes with an Air pump for easy inflation
Plastic-free packaging demonstrates commitment to sustainability
Part of The Leitz Ergo range, merging style with premium quality for an Active work environment
Related links
- Leitz Dark Grey Foam Stool, 110.00 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Dark Grey Foam Wrist Rest 24 mm Height 260 mm 200mm
- Leitz Dark Grey Foam Wrist Rest 22 mm Height 437 mm 71mm
- Leitz Grey Fabric, Foam Back Support
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
- HAZET Bi-Metal Saw Blade Aluminium Steel, 5-Pieces
