SAM Backing Pad, 19550N Backing Pad
- RS Stock No.:
- 210-265
- Mfr. Part No.:
- 19550N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.13
(exc. VAT)
€30.91
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.13 |
*price indicative
- RS Stock No.:
- 210-265
- Mfr. Part No.:
- 19550N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Backing Pad | |
| Product Type | Backing Pad | |
| Standards/Approvals | No | |
| Model Number | 19550N | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Backing Pad | ||
Product Type Backing Pad | ||
Standards/Approvals No | ||
Model Number 19550N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19550N
The SAM Outillage Backing Pad on a rod is engineered for precision and efficiency, specifically designed for use with a screw fastening system rolloc. With its robust construction and compatible design, it seamlessly integrates with mini disc cutters and mini grinders featuring a 6mm clamp. The flexible backing pads come in two sizes, 50 mm and 75 mm diameter, allowing users to tailor their tool setup based on the task at hand. Ideal for professionals seeking reliability and performance in their tools, this product exemplifies innovation by SAM outillage, ensuring that you can achieve optimal results in various applications.
Easy to mount and remove thanks to a 6mm shank design
Designed for enhanced performance in various cutting and grinding tasks
Built to withstand normal wear while delivering consistent results
